
Surface mountable, single-color red LED emitter with a 1.5 mm footprint. Features a 120° viewing angle and 650 mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 100°C temperature range, with a 5V reverse voltage and 130mW power dissipation. This RoHS compliant component utilizes a rectangular lens style and is supplied on tape and reel.
Vishay VLMR233T2V2-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.4mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Style | Rectangular |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMR233T2V2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
