Single color red visible LED emitter with a 2.6mm diameter lens. Features a 3.5mm x 3.5mm x 1.20mm PLCC package for surface mounting. Operates with a 200mA forward current, delivering 20lm luminous flux and 7100mcd luminous intensity at a 630nm wavelength. This RoHS compliant component offers a wide 120° viewing angle and a maximum power dissipation of 530mW.
Sign in to ask questions about the Vishay VLMR51Z1AA-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMR51Z1AA-GS08 technical specifications.
| Case Code (Imperial) | 1414 |
| Package/Case | PLCC |
| Color | Red |
| Depth | 3.5mm |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Lens Style | Round, Flat |
| Luminous Flux | 20lm |
| Luminous Intensity | 7100mcd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 530mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 50°C/W |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMR51Z1AA-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.