
Triple color LED emitter featuring red, true green, and blue light output. This PLCC-6 package LED offers 6 terminals and operates across a wide temperature range from -40°C to 110°C. Designed for single function applications, it provides versatile illumination capabilities.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |