
Surface mount chip LED emitter, uni-color red, featuring a 641nm peak wavelength and 160° viewing angle. This 2-pin component is housed in a compact 0603 (1608 Metric) flat chip package, measuring 1.6mm x 0.8mm x 0.6mm. Designed for automotive applications, it operates with a maximum forward current of 30mA and a maximum forward voltage of 3V, with a maximum power dissipation of 90mW. The operating temperature range spans from -40°C to 100°C.
Vishay VLMS11P2Q2-GS08 technical specifications.
| Package Family Name | Flat Chip |
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 112mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 641nm |
| High Brightness | No |
| Viewing Angle | 160° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| Maximum Power Dissipation | 90mW |
| Reverse Voltage | 6(Min)V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VLMS11P2Q2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.