
Uni-color red standard LED emitter, 640nm wavelength, featuring a 120° viewing angle and 7.1mcd luminous intensity. This Mini-SMD component offers a clear, diffused, rectangular lens style and operates with a 10mA forward current. Encased in a 2.2mm x 1.4mm x 1.3mm SMD/SMT package, it supports surface mounting and operates within a -40°C to 100°C temperature range. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay VLMS2100-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMS2100-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.4mm |
| Forward Current | 10mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Length | 2.2mm |
| Lens Style | Clear, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 7.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS2100-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.