
Visible LED, SINGLE COLOR LED, RED, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
Vishay VLMS3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Style | Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 7.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.