Surface mountable, single-element red LED emitter with a clear, diffused circular lens. Features a 120° viewing angle and 18mcd luminous intensity at a 10mA forward current. Operates within a -40°C to 100°C temperature range, with a 5V reverse voltage and 80mW power dissipation. Packaged in tape and reel, this RoHS compliant component is housed in a 2.4mm PLCC package.
Vishay VLMS31J1L2-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLM3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS31J1L2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.