Surface mountable, single element, standard LED emitter in a PLCC package. Features a super red color with a wavelength of 630nm, producing a luminous intensity of 550mcd and luminous flux of 0.003lm. Operates with a forward current of 20mA and a reverse voltage of 5V, with a maximum power dissipation of 130mW. Offers a wide 120° viewing angle and a clear, round, flat lens style. Designed for operation across a temperature range of -40°C to 100°C, supplied in tape and reel packaging.
Vishay VLMS333T2V2-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Length | 3mm |
| Lens Style | Clear, Round, Flat, Circular |
| Luminous Flux | 0.003lm |
| Luminous Intensity | 550mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLM.333 |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS333T2V2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.