
High-brightness green CHIPLED emitter in a 0603 (1608 metric) surface mount package. Features a 130° viewing angle and 525nm wavelength, delivering 450mcd luminous intensity at a 20mA forward current. Operates within a -35°C to 85°C temperature range with a 5V reverse voltage rating. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay VLMTG1300-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMTG1300-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 130° |
| Wavelength | 525nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMTG1300-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
