Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
VLMTG1400-GS08
Datasheet
Vishay
(Intertechnologies)
VLMTG1400-GS08
Active
Single Color LED,
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
Single Color LED,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
80
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Compliance
RoHS
Yes
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account