
This surface-mount LED features a green lens and clear illumination color, with a luminous intensity of 300 millicandela. It operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The LED is packaged in a tape and reel format with 7500 units per package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLMx |
| Viewing Angle | 120° |
| RoHS | Compliant |