
Bi-color LED emitter featuring green and red illumination, with peak wavelengths of 565nm and 635nm respectively. This surface-mount component utilizes a 3-pin PLCC package with a diffused, clear lens style. It operates with a 30mA forward current and a 6V reverse voltage, offering a luminous intensity of 6mcd and a wide 120° viewing angle. Designed for PCB mounting, it supports a temperature range from -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Vishay VLMV3100-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMV3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 1.85mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Style | Clear, Round, Flat, Circular, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMV3100-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
