Sign in to ask questions about the Vishay VLMW2100-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMW2100-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 1.4mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Length | 2.2mm |
| Lens Size | 0.9mm |
| Lens Style | Flat |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW2100-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.