White SMD LED emitter in a PLCC package, featuring a 120° viewing angle and 5500K correlated color temperature. This single-element LED operates with a 20mA forward current, delivering 1400mcd luminous intensity. Designed for surface mounting, it has a compact 3mm x 2.8mm x 1.85mm footprint and a maximum power dissipation of 127mW. Operating across a wide temperature range of -40°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Vishay VLMW33U2AA-5K8L-08 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5500 K |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round, Circular |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 127mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW33U2AA-5K8L-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.