
Surface mountable, single element white LED emitter with a 2.4mm package size. Features a 120° viewing angle and 355mcd luminous intensity. Operates with a 20mA forward current and 84mW power dissipation. Offers a 5500K correlated color temperature and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VLMW41S1T1-5K8L-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Round, Circular |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VLM.4 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW41S1T1-5K8L-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.