
Uni-color yellow LED emitter, 585nm wavelength, featuring a Mini-SMD package for surface mounting. This component offers a luminous intensity of 7.1mcd with a wide 120° viewing angle. Designed for a forward current of 10mA and a reverse voltage of 6V, it operates within a temperature range of -40°C to 100°C. The clear, diffused, rectangular lens style and 1.4mm x 2.2mm x 1.3mm dimensions make it suitable for various illumination applications. Packaged in tape and reel, this RoHS compliant component is ideal for high-volume production.
Sign in to ask questions about the Vishay VLMY2100-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMY2100-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.4mm |
| Forward Current | 10mA |
| Height | 1.3mm |
| Illumination Color | Yellow |
| Length | 2.2mm |
| Lens Style | Clear, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 7.1mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY2100-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.