
Surface mount yellow LED emitter with a 594nm wavelength and 120° viewing angle. Features a PLCC package with clear, diffused, colored, circular lens style, 2.4mm lens size, and 2.8mm x 3mm x 1.85mm dimensions. Operates with a 2mA forward current, 15V reverse voltage, and 40mW power dissipation, offering 22.4mcd luminous intensity. Suitable for a -40°C to 100°C operating temperature range.
Vishay VLMY30K2M1-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 2.8mm |
| Forward Current | 2mA |
| Height | 1.85mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 22.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Wavelength | 594nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY30K2M1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
