
The VLMY51Z1AA-GS08 is a yellow LED with a luminous flux of 20lm and luminous intensity of 7.1cd. It has a viewing angle of 120° and operates at a maximum current rating of 200mA. The device is surface mountable and has a maximum operating temperature of 110°C. It is compliant with RoHS regulations and is packaged in cut tape.
Sign in to ask questions about the Vishay VLMY51Z1AA-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLMY51Z1AA-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 3.5mm |
| Forward Current | 140mA |
| Length | 3.5mm |
| Lens Style | Round, Flat |
| Luminous Flux | 20lm |
| Luminous Intensity | 7.1cd |
| Max Current Rating | 200mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 530mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 594nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY51Z1AA-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.