This Vishay LED is a surface mount device with a clear, round, diffused lens and a luminous intensity of 126mcd. It has a viewing angle of 120° and is packaged in tape and reel quantities of 2000. The LED is RoHS compliant and not radiation hardened. It measures 1.9mm in height, 2.8mm in width, and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
Vishay VLRK31Q1R2-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Style | Clear, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 126mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.