
General purpose optocoupler featuring a single channel, unidirectional DC input, and logic-level open-drain output. This surface-mount SOIC package offers 4kV isolation voltage and operates with a 20mA forward current. Key performance includes a 7ns fall time and 100ns propagation delay, with a maximum output current of 50mA at 7V. Rated for operation between -40°C and 100°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay VO0600T technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO0600T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
