Optical Solid State Relay (SSR) with 100mA AC/DC output capability at 60V. Features a 50mA DC input current and 1.4V maximum input voltage. This 4-pin SOP package offers 1.5kV isolation voltage and a maximum on-state resistance of 5 Ohms. Designed for surface mount applications with gull wing termination, operating within a temperature range of -40°C to 85°C.
Vishay VO1400AEFTR technical specifications.
| Package/Case | SOP |
| Depth | 4.39mm |
| Forward Current | 1mA |
| Height | 2.3mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount, PCB |
| On-state Resistance-Max | 5R |
| Output Current | 100mA |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO1400AEFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
