Optical Solid State Relay (SSR) with SPST configuration. Features a 2A maximum output current and 60V maximum output voltage. Operates with a DC input voltage up to 1.5V and requires 50mA input current. Offers 5.3kV isolation voltage and a temperature range of -40°C to 85°C. Packaged in a 6-pin PDIP for through-hole mounting.
Vishay VO14642AT technical specifications.
| Package/Case | DIP |
| Forward Current | 500uA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO14642AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
