
Single-channel Triac output optocoupler for AC load control. Features 600V AC output, 1A RMS current capability, and 5.3kV isolation voltage. Operates with a 10mA forward current and 1.4V max input voltage. Through-hole mounting in a 7-pin DIP package. RoHS compliant.
Sign in to ask questions about the Vishay VO2223A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO2223A technical specifications.
| Package/Case | DIP |
| Forward Current | 10mA |
| Hold Current | 25mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2223A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
