
The VO2223A-X001 is a general-purpose optocoupler from Vishay with a reverse breakdown voltage of 5V and an output current of 1A. It operates over a temperature range of -40°C to 85°C and is packaged in a DIP package for through-hole mounting. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Vishay VO2223A-X001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO2223A-X001 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 25mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2223A-X001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
