
General purpose Triac output optocoupler featuring 5.3kV isolation voltage and 1A RMS current handling. Surface mountable in an SMD/SMT package, this single-channel device offers a 600V output voltage and 900mA output current per channel. Designed for operation between -40°C and 85°C, it is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay VO2223A-X007T technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Hold Current | 25mA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 900mA |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
