High-speed optocoupler, single channel, surface mount (SMD/SMT) package. Features 10 MBd data rate, 75ns propagation delay, and 7µs fall time. Offers 5.3kV isolation voltage and operates from -40°C to 100°C. 20mA forward current, 10mA input current, and 50mA output current per channel. RoHS compliant.
Sign in to ask questions about the Vishay VO2601-X017T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO2601-X017T technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.007us |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2601-X017T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
