
Dual-channel optocoupler for general applications, featuring 5.3kV isolation voltage and a 10Mbd data rate. This unidirectional device operates with DC input and offers a 7V collector-emitter breakdown voltage. With a 15mA forward current and 50mA output current per channel, it supports through-hole and surface mount configurations. The component boasts a 7ns fall time and 75ns propagation delay, with a maximum operating temperature of 100°C. It is UL approved, RoHS compliant, and lead-free.
Vishay VO2630 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 15mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
