Vishay VO3052-X001 technical specifications.
| Approvals | VDE, UR |
| Package/Case | DIP |
| Hold Current | 200uA |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 600V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3052-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.