
Single-channel AC output optocoupler featuring a Triac output, designed for through-hole mounting in a 6-pin PDIP plastic package. This component offers a 600V repetitive peak off-state voltage and a minimum isolation voltage of 5300 Vrms. It supports a maximum continuous output current of 100mA and requires a minimum trigger current of 10mA. Operating across a temperature range of -55°C to 100°C, it is suitable for applications requiring AC power control.
Sign in to ask questions about the Vishay VO3052-X016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO3052-X016 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 3.81(Max) + 0.84 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Device | Triac |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | No |
| Minimum Isolation Voltage | 5300Vrms |
| Output Type | AC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Repetitive Peak Off-State Voltage | 600V |
| Minimum Trigger Current | 10(Max)mA |
| Maximum Continuous Output Current | 100mA |
| Maximum Reverse Voltage | 6V |
| Maximum Power Dissipation | 300mW |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VO3052-X016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.