The VO3052-X019T optocoupler from Vishay has a maximum operating temperature range of -55°C to 100°C and is RoHS compliant. It can handle a forward current of 60mA and an output current of 100mA. The device has a power dissipation of 300mW and a reverse breakdown voltage of 6V. The VO3052-X019T is a lead-free component.
Vishay VO3052-X019T technical specifications.
| Forward Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Output Current | 100mA |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3052-X019T to view detailed technical specifications.
No datasheet is available for this part.