
General purpose trigger output optocoupler featuring 5.3kV isolation voltage. This DIP-packaged component offers a 100mA maximum output current and 60mA forward current. Operating across a -40°C to 100°C temperature range, it boasts 300mW power dissipation and is RoHS compliant. Approvals include UL, CSA, and VDE.
Vishay VO3053 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Input Current | 30mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.