
The VO3053-X006 is a general purpose optocoupler from Vishay with a nominal input voltage of 1.2V and a nominal reverse breakdown voltage of 6V. It has a maximum operating temperature range of -40°C to 100°C and is available in a DIP-6 package. The device is RoHS compliant and has a maximum output current of 100mA. It is not radiation hardened and has a power dissipation of 300mW.
Vishay VO3053-X006 technical specifications.
| Approvals | UR |
| Package/Case | PDIP |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | VO305x |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3053-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
