
Single-channel optocoupler with Triac AC output, featuring a 600V output voltage and 100mA RMS output current. Designed for zero-crossing and random phase applications, this component offers 5.3kV isolation voltage and operates across a -55°C to 100°C temperature range. It requires 30mA input current at a nominal 1.2V and is housed in a 6-pin DIP package for through-hole mounting. Approvals include UL, CSA, and VDE, with RoHS compliance.
Sign in to ask questions about the Vishay VO3063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO3063 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 200uA |
| Input Current | 30mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
