
General purpose, unidirectional optocoupler with a totem-pole output stage. Features a 5.3kV isolation voltage and a 2.5A maximum output current. Designed for through-hole mounting in a DIP package, it offers a 1-channel configuration with a 400ns propagation delay and 100ns fall time. Operating temperature range is -40°C to 110°C.
Sign in to ask questions about the Vishay VO3120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO3120 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 500mV |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
