
1-channel, unidirectional optocoupler with a totem-pole output stage, designed for gate driver applications. Features a 5.3kV isolation voltage and a high output current capability of 2.5A. Operates with a 16mA input current and offers a 400ns propagation delay. Packaged in tape and reel for surface mount assembly, this component is RoHS compliant and operates within a temperature range of -40°C to 110°C.
Sign in to ask questions about the Vishay VO3120-X007T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO3120-X007T technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 2.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| Power Dissipation | 295mW |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3120-X007T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
