
Unidirectional, 1-channel optocoupler with a totem-pole, push-pull output stage. Features a 5.3kV isolation voltage, 500mA output current, and 32V maximum output voltage. Designed for surface mount applications with a 400ns propagation delay and 0.1us fall time. Operates across a -40°C to 110°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VO3150A-X007T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 500mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 500mA |
| Output Type | PUSH-PULL |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 200ns |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3150A-X007T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
