
1-channel, unidirectional optocoupler with a totem-pole, push-pull output stage. Features a high isolation voltage of 5.3kV and a maximum operating temperature of 110°C. Delivers 500mA high and low level output current with a propagation delay of 400ns. Surface mountable in an 8-pin PDIP package, this RoHS compliant component is suitable for general gate driver applications.
Sign in to ask questions about the Vishay VO3150A-X017T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO3150A-X017T technical specifications.
| Approvals | VDE, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 500mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Low Level Output Current | 500mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 200ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3150A-X017T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
