General purpose optocoupler featuring phototriac output, zero crossing detection, and high dV/dt immunity. Designed for surface mount applications with a 5.3kV isolation voltage and 300mA output current. Operates with a nominal input voltage of 1.2V and requires 10mA input current for activation. Suitable for a wide temperature range from -55°C to 100°C. Packaged in tape and reel, this RoHS compliant component offers 400V output voltage.
Sign in to ask questions about the Vishay VO4154D-X007T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO4154D-X007T technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | VO415x |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO4154D-X007T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.