General purpose optocoupler featuring a single channel with a 600VDRM output, designed for AC applications. This surface mount device offers 5.3kV isolation voltage and operates with a 10mA input current at a nominal 1.2V. Key specifications include a 60mA forward current, 500uA hold current, and a 300mA maximum output current. The component is supplied in a 6-pin PDIP SMD package, RoHS compliant, and rated for operation between -55°C and 100°C.
Sign in to ask questions about the Vishay VO4156M-X007T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO4156M-X007T technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | VO415x |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO4156M-X007T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.