Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD-6
Vishay VO4258H-X007 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VO4258H-X007 to view detailed technical specifications.
No datasheet is available for this part.