
High-temperature optocoupler featuring a phototransistor output, rated for operation up to 110°C. This general-purpose component offers a 5kV isolation voltage and a 70V collector-emitter voltage. It supports a forward current of 60mA with a maximum collector current of 100mA and a current transfer ratio of 320%. Packaged in an SMD/SMT case for surface mounting, it boasts a low collector-emitter saturation voltage of 300mV and a fall time of 4.7µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VO610A-4X019T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 320% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Height | 3.6mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 4.58mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 265mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO610A-4X019T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
