
General purpose optocoupler featuring a single channel transistor output. This surface mount device offers a 5kV isolation voltage and a 70V collector-emitter breakdown voltage. It operates with a DC input type, accepting up to 60mA forward current, and provides an output current of 50mA per channel. Key specifications include a 260% current transfer ratio and a maximum power dissipation of 70mW, with an operating temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VO615A-8X017T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 260% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO615A-8X017T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
