Surface mount transistor output optocoupler featuring 5kV isolation voltage and 80V collector-emitter voltage. This component offers a 125% current transfer ratio with a 60mA forward and input current, and a 50mA maximum collector current. Operating across a -55°C to 110°C temperature range, it has a maximum power dissipation of 150mW and a collector emitter saturation voltage of 400mV. Packaged in tape and reel, this RoHS compliant device is ideal for general optoelectronic isolation applications.
Vishay VO617A-2X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO617A-2X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
