
Single-channel DC input optocoupler with transistor DC output, featuring a 5.3kV isolation voltage and a 400mV collector-emitter saturation voltage. This DIP-packaged component offers a 600% current transfer ratio, 60mA forward current, and a maximum collector current of 50mA. Designed for through-hole mounting, it operates across a temperature range of -55°C to 110°C and boasts a fall time of 14µs.
Vishay VO618A technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Fall Time | 14us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO618A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
