
1-channel DC input optocoupler with transistor DC output, housed in a 4-pin PDIP package for through-hole mounting. Features an isolation voltage of 5.3kV, a collector-emitter voltage (VCEO) of 80V, and a maximum collector current of 50mA. The device operates with a forward current of 60mA and offers a current transfer ratio of 100%. Operating temperature range spans from -55°C to 110°C, with a maximum power dissipation of 150mW. This RoHS compliant component is lead-free.
Vishay VO618A-3 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO618A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
