
Dual-channel optocoupler featuring phototransistor output in a surface-mount SOIC-8 package. Offers 4kV isolation voltage, 70V collector-emitter voltage, and 50mA maximum collector current per channel. Operates with DC input and provides a 30mA forward current. Includes a 80% current transfer ratio and a fall time of 4µs. Rated for operation between -40°C and 100°C, with a maximum power dissipation of 300mW.
Vishay VOD205T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 4us |
| Forward Current | 30mA |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOD205T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
