
General purpose optocoupler featuring a single channel transistor output. This surface mount device offers 5kV isolation voltage and a 80V collector-emitter voltage. With a 200% current transfer ratio and 50mA maximum collector current, it operates from -55°C to 110°C. The component is housed in a green MINIFLAT SOP package, supporting DC input and lead-free, RoHS compliant construction.
Vishay VOL618A-3T technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 5us |
| Forward Current | 60mA |
| Height | 2.3mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5.5us |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOL618A-3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
