
Single-channel, surface-mount optocoupler with Triac AC output, featuring zero-crossing or random phase switching. Offers 3.75kV isolation voltage and a 600V breakdown voltage. Operates with a nominal input voltage of 1.2V and a forward current of 10mA, delivering up to 70mA RMS output current. Designed for a wide operating temperature range from -40°C to 100°C.
Sign in to ask questions about the Vishay VOM160NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VOM160NT technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Hold Current | 300uA |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Voltage | 2.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM160NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
