
Surface mount optocoupler featuring a single-channel Triac AC output. Offers a 600V maximum output voltage and 70mA RMS output current. Operates with a nominal input voltage of 1.2V and a forward current of 10mA, requiring 60mA input current. Provides 3.75kV isolation voltage and a 300mW power dissipation. Suitable for zero-crossing applications, this RoHS compliant component is supplied in a 4-pin SOP package on tape and reel.
Sign in to ask questions about the Vishay VOM3052T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VOM3052T technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Hold Current | 300uA |
| Input Current | 60mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Voltage | 600V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM3052T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
