
General purpose optocoupler featuring a single channel with logic output. This surface mount device offers 3.75kV isolation voltage and a 1 Mbps data rate. It operates with a 25mA forward current and 16mA input current, providing an 8mA maximum collector current. The component boasts a 30% current transfer ratio and is RoHS compliant.
Sign in to ask questions about the Vishay VOM452T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VOM452T technical specifications.
| Package/Case | SOP |
| Current Transfer Ratio | 30% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 25V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 500mV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM452T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
